29300 | Jokari
Cutter blade for stripping pliers, 4 g, 29300
NCNR (non cancelable / non returnable)
This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their
exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.
Replacement blade set for wire stripper Sensor Special (JOKARI Item. No. 20300)
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| 1000V Insulated | No | |
| Weight | 4 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |