29070 | Jokari

Cutter blade for stripping pliers, L 166 mm, 120 g, 29070

Order No.: 02L5825
EAN: 4099891367992
MPN:
29070
29070 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.0356 €

This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their

exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.

The EM-Set AS-Interface is a replacement blade set for the automatic wire stripper AS-Interface. (JOKARI Item. No. 20070)

Technical specifications
Filter Property Value
1000V Insulated No
Weight 120 g
Suitable for stripping pliers
Length 166 mm
Product type cutter blade
Logistics
Property Value
Customs tariff number 82089000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes