29060 | Jokari
Cutter blade for stripping pliers, 160 g, 29060
Order No.: 05L7848
EAN: 4099891368548
MPN:
29060
EM-Set Special
Type: 29060, replacement blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| 1000V Insulated | No | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |