20255 | Jokari
Stripping pliers for round cables, coaxial cables, control cables, control lines, 1.5 mm², L 166 mm, 104 g, 20255
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their
exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.
The Outlet Special 55 is an wire stripper for de-insulating cable sections of 2.1/8'' (55 mm). It is ideal for working in tight spaces, such as cable ducts, or the connecting system Cable Outlet. The tool is specialized for cable types like NYM 3xAWG16 (3x1.5 mm²) to 5xAWG16 (5x1.5 mm²).
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | round cables, coaxial cables, control cables, control lines | |
| Cable cross-section | 1.5 mm² | |
| 1000V Insulated | No | |
| Stripping Length | 55 mm | |
| Length | 166 mm | |
| Weight | 104 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |