10355 | Jokari
Stripping knife for round cable, 35-300 mm², cable Ø 3.5 mm, L 155 mm, 130 g, 10355
Order No.: 02L5816
EAN: 4099891367909
MPN:
10355
Design and print durable labels using the built-in keyboard and graphic display. This feature packed labelling machine prints durable labels up to 12mm in width. Choose from several fonts, font styles, frames and symbols to customise your labels to your exact needs.
Key Features
Create durable labels up to 12mm in width
High speed printing - up to 20mm/second
Easy-type keyboard and graphic LCD
Many fonts, frames and symbols
Cable labelling function to quickly make labels for wrapping around cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 35-300 mm² | |
| Cable Diameter | 3.5 mm | |
| 1000V Insulated | No | |
| Length | 155 mm | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |