10271 | Jokari
Stripping knife for round cable, cable Ø 8-28 mm, L 138 mm, 58 g, 10271
Order No.: 02L5812
EAN: 4099891367862
MPN:
10271
This item is no longer available.
As an alternative, we recommend the following item:
Stripping knife for round cable, cable Ø 8-28 mm, L 132 mm, 75 g, 10270
Order No.: 02L5811
Manufacturer: Jokari
per pc. 17.731 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-28 mm | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 58 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |