10270 | Jokari
Stripping knife for round cable, cable Ø 8-28 mm, L 132 mm, 75 g, 10270
NCNR (non cancelable / non returnable)
The compact labelling machine that's quick and simple to use. You can create decorative labels with various patterns using the built-in templates using the easy-to-read graphic display.
Includes AC adapter, tape cassette and carry case.
Prints labels up to 12mm in width. Compact and lightweight. Easy-to-use functions. Many fonts, frames and symbols. Built-in label cutter.
Organise your workplace through the clear identification of important items with a Brother P-touch label.
Key Features
Create decorative labels with various patterns
Graphic display for easy label editing
Fast print speed of 20mm/second
Supplied with tape cassette, AC adapter and carry case
Prints 3.5, 6, 9 and 12mm labels
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 8-28 mm | |
| 1000V Insulated | No | |
| Length | 132 mm | |
| Weight | 75 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |