10160 | Jokari
Stripping knife for round cable, cable Ø 4-16 mm, L 132 mm, 74 g, 10160
NCNR (non cancelable / non returnable)
ROCIA.focus in the flexible-tube luminaire design offers a lot of freedom when setting the light that fits perfectly. Its flexible tube with additional head joint makes it mobile and focuses the light directly and quickly –
always exactly where it is needed. Even where space is limited, the lighting can be aligned exactly thanks to its flexible tube.
•Maintenance-free LED technology
•Strong high-power LEDs for maximum light
•With narrow- or wide-beam illumination characteristic, as desired
•Continuous, flicker-free dimming (switchable)
•Robust aluminium housing with solid safety glass screen
•Viton® seal for high degree of protection
•Chemically resistant to many media such as oils or cooling lubricants
•Exactly adjustable flexible tube
•Connection to machine or mains voltage
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4-16 mm | |
| 1000V Insulated | No | |
| Length | 132 mm | |
| Weight | 74 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |