ECS2HQL471MT4P23560 | Jianghai
Electrolytic capacitor, 470 µF, 500 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, ECS2HQL471MT4P23560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8639 € *
Available: 1 pcs.
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
5 pcs.
12.1261 €
10 pcs.
11.4954 €
25 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 29L QL.
With snap-in connection (4.0 mm)
Rated voltage 500 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 424 mΩ | |
| Ripple current | 2.3 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 35 mm | |
| Length | 60 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |