ECS2AQL103MT4P23580 | Jianghai
Electrolytic capacitor, 10000 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, ECS2AQL103MT4P23580
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.1027 €
10 pcs.
10.4839 €
25 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 29L QL.
With snap-in connection (4.0 mm)
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 100 V | |
| Capacity | 10000 µF | |
| Length | 80 mm | |
| Design | radial | |
| Version | polar | |
| diameter | 35 mm | |
| Connection | snap-in | |
| Grid | 10 mm | |
| max. operating temperature | 85 °C | |
| min. operating temperature | -40 °C | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 27 mΩ | |
| Ripple current | 10.4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |