ECS2ABW102MT6P22530 | Jianghai
Electrolytic capacitor, 1000 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, ECS2ABW102MT6P22530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 394 pcs.
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.2130 €
50 pcs.
2.6894 €
150 pcs.
2.4157 €
500 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 294 BW.
With snap-in connection (6.3 mm)
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 318 mΩ | |
| Ripple current | 1.56 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 30 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |