ECR2APT220MFF350811 | Jianghai
Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, ECR2APT220MFF350811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 5,835 pcs.
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.2344 €
500 pcs.
0.1773 €
2000 pcs.
0.1416 €
4000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 110 PT.
Radial wire connection of approx. 15/20 mm length
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 5.79 Ω | |
| Ripple current | 110 mA | |
| Design | radial | |
| Grid | 3.5 mm | |
| Connection | snap-in | |
| diameter | 8 mm | |
| Length | 11.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |