ECR1JPT221MFF501016 | Jianghai

Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, ECR1JPT221MFF501016

Order No.: 13D760
EAN: 4099879872876
MPN:
ECR1JPT221MFF501016
Series: CD 110
ECR1JPT221MFF501016 Jianghai Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available: 4,604 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2975 €
2000 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in insulated aluminum can, type Jianghai CD 110 PT.

Radial wire connection of approx. 15/20 mm length

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 220 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 651 mΩ
Ripple current 470 mA
Design radial
Grid 5 mm
Connection snap-in
diameter 10 mm
Length 16 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes