ECR1HGC102MLL751631 | Jianghai

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECR1HGC102MLL751631

Order No.: 13D864
EAN: 4099879872982
MPN:
ECR1HGC102MLL751631
Series: CD 287
ECR1HGC102MLL751631 Jianghai Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Available: 13 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1662 €
25 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in insulated aluminum can, type Jianghai CD 287 GC.

Radial wire connection of approx. 15/20 mm length and very low ESR

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 1000 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 140 mΩ
Ripple current 1.4 A
Design radial
Grid 7.5 mm
Connection snap-in
diameter 16 mm
Length 31.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes