ECR1EPT102MFF501020 | Jianghai
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, ECR1EPT102MFF501020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 3,609 pcs.
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 110 PT.
Radial wire connection of approx. 15/20 mm length
Rated voltage 25 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1000 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 223 mΩ | |
| Ripple current | 996 mA | |
| Design | radial | |
| Grid | 5 mm | |
| Connection | snap-in | |
| diameter | 10 mm | |
| Length | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |