806967 | Jelt
Torque sealant, 30 ml, red, 806967
NCNR (non cancelable / non returnable)
Red Safety Varnish, 806967, Jelt
The red locking varnish is based on a combination of cellulose nitrates and methacrylate copolymers in a solvent-based medium. It is used to secure screw connections and provides reliable protection against tampering. It ensures a secure fastening even for screws subjected to vibration on various surfaces. It also facilitates easy warranty verification during the disassembly of equipment. Thanks to its thixotropic properties, the locking varnish can be applied without dripping-even on vertical surfaces. It is available in green and red.
| Filter | Property | Value |
|---|---|---|
| Contents | 30 ml | |
| Colour | red | |
| Usage | threadlocker |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 32089091 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |