807361 | Jelt

Jelt insulating/protective varnish, spray can, 400 ml, colorless, 807361

Order No.: 12L0662
EAN: 3429978073613
MPN:
807361
007361
807361 Jelt Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.637 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
175.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
14.637 €

Insulating/Protective Varnish, 807361, Jelt

Plastik is an acrylic coating based on a methacrylic copolymer that reliably protects printed circuit boards and assembled electronic components from tropical climatic conditions. It is particularly suitable for applications in which components are exposed to extreme environmental conditions such as humid or dry heat, fog, or salty air. The coating is transparent and contains a UV indicator. This makes it easy to check the uniformity and completeness of the coating.

Technical specifications
Filter Property Value
Product type acrylic resin varnish
Version silicone-free
Contents 400 ml
Container spray can
Colour colorless
Usage electronic assemblies, printed circuit boards, components
Logistics
Property Value
Customs tariff number 32082090
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.