805891 | Jelt

Jelt Stainless steel protective varnish, spray can, 500 ml, gray, 805891

Order No.: 12L0683
EAN: 3429978058917
MPN:
805891
005891
805891 Jelt Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
144.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
12.0309 €

Stainless Steel Protective Coating, 805891, Jelt

The stainless steel spray is an aluminum-based protective coating that forms a flexible film with excellent corrosion resistance. It is ideal for protecting car body parts, sheet metal, and other steel or aluminum components. At the same time, it gives a stainless steel-like appearance and is perfect for covering weld seams.

Technical specifications
Filter Property Value
Product type Stainless steel protective varnish
Version corrosion protection
Contents 500 ml
Container spray can
Colour gray
Usage for protection against corrosion on ferrous and non-ferrous metals; corrosion protection and sealing of weld seams on stainless steel, metal structures, door and window frames, gates, staircases, masts, vehicle bodies, cars, trailers and pipework. Can also be used as a decorative coating on boilers and tanks.
Logistics
Property Value
Customs tariff number 32089091
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation
  • H336 May cause drowsiness or dizziness
  • H373 May cause damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.