805771 | Jelt
Jelt color spray, spray can, 400 ml, black, 805771
Order No.: 12L0679
EAN: 3429978057712
MPN:
805771
005771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spray Paint, 805771, Jelt
Black Matte spray paint is a heat-resistant coating with a high pigment content. It remains intact up to 700°C and offers both scratch and corrosion resistance. As a matte protective and decorative finish, it is suitable for all surfaces and reliably prevents cracking, peeling, or blistering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spray paint | |
| Version | heat resistant | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | black | |
| Usage | wood-burning stoves, boilers, fireplace grates, heating pipes, fireplace surrounds, barbecues, grilles, hinges, radiators, floodlights, spotlights, lighting, construction, industry, automotive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|