805761 | Jelt
Jelt aluminium protective varnish, spray can, 400 ml, aluminum, 805761
Order No.: 12L0678
EAN: 3429978057613
MPN:
805761
005761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Aluminum Protective Coating, 805761, Jelt
This aluminum spray provides protection and decoration for metal parts, even at high temperatures. The highly pigmented topcoat creates a matte finish that withstands temperatures up to 700°C. It reliably prevents cracking, peeling, or blistering and is ideal for the long-term protection and decorative finishing of metal parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminium protective varnish | |
| Version | heat resistant | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | aluminum | |
| Usage | construction, industry, automotive, exhaust systems for cars, motorbikes, lawnmowers, machinery, engine parts, radiators, radiators, heating pipes, fittings, lighting, wrought iron, sills, radiator grilles, alloy wheels |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|