826500 | Jelt
Jelt multifunction oil, colorless, spray can, 500 ml, 826500
Order No.: 12L0676
EAN: 3429978265001
MPN:
826500
026500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multi-Purpose Oil, 826500, Jelt
All-in-one solution for maintenance, repairs, and general lubrication. Versatile formula for a wide range of applications: cleans, lubricates, penetrates deeply, and provides protection. A handy tool for workshops, households, and garages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Version | colorless | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -20 °C to 180 °C | |
| Usage | rusty mechanisms, bolts, nuts, studs, threaded rods, hinges, sliding rails, chains, cables, electric motors, switches, electrical contacts, alternators, ignition systems, relay locks, vices, gears, tar stains |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |