805521 | Jelt
Jelt dry lubricant, PTFE, spray can, 400 ml, 805521
Order No.: 12L0675
EAN: 3429978055213
MPN:
805521
005521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dry Lubricant, 805521, Jelt
A versatile lubricant that forms a non-sticky, friction-reducing film that does not attract dust, dirt, or oil. The fast-drying formula, containing high-purity PTFE, provides a smooth, long-lasting coating that withstands high temperatures and heavy loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PTFE dry lubricant | |
| Version | PTFE | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -40 °C to 300 °C | |
| Usage | chains, rollers, joints, guide rollers, rails, hinges, locks, mechanisms, sliding parts, rails, straps. Facilitates the smooth running of ropes, cords, strings and cables made from natural or synthetic fibres. Adheres to metal, wood, plastic, glass and rubber |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|