805501 | Jelt
Jelt leak detection spray, spray can, 400 ml, 805501
NCNR (non cancelable / non returnable)
Leak Detection Spray, 805501, Jelt
The leak detection spray is a water-based product containing antifreeze, corrosion inhibitors, and surfactants. This enables quick and reliable detection of gas leaks in a wide variety of systems. It is suitable for virtually all types of gas, such as compressed air, hydrocarbons, CO₂, or nitrogen (except for pressurized oxygen). It works by forming visible bubbles directly at the leak site. The spray is frost-resistant and can be used at temperatures as low as -20 °C. It is also easy to dispose of and leaves no residue.
| Filter | Property | Value |
|---|---|---|
| Product type | leak detection spray | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Usage | compressed air, CO₂, nitrogen, butane, propane, gas cylinders, gases used in air conditioning and refrigeration systems, pipework, fittings, connections, valves, safety valves |
| Property | Value |
|---|---|
| Customs tariff number | 34029010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningPrecautionary statements:
|