805421 | Jelt

Jelt cutting and drilling oil, spray can, 500 ml, 805421

Order No.: 12L0674
EAN: 3429978054216
MPN:
805421
005421
805421 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
126.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.5672 €

Cutting and Drilling Öil, 805421, Jelt

High-performance solution for general machining operations such as drilling, milling, turning, and thread cutting. Ensures optimal lubrication and cooling, extends tool life, and improves surface finish.

Technical specifications
Filter Property Value
Product type cutting and drilling oil
Contents 500 ml
Container spray can
Viscosity liquid
Usage thread cutting, reaming (enlarging), milling, punching by machining or forming
Logistics
Property Value
Customs tariff number 34031980
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.