805411 | Jelt

Jelt anti seize, spray can, 400 ml, 805411

Order No.: 12L0673
EAN: 3429978054117
MPN:
805411
005411
805411 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
130.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
10.8528 €

Anti Seize Spray, 805411, Jelt

High-performance, long-lasting copper paste designed to protect metal parts from seizing, wear, and corrosion. Its advanced formula forms a stable lubricating film that withstands extreme temperatures and high pressures.

Technical specifications
Filter Property Value
Product type anti seize
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -20 °C to 1200 °C
Usage stud bolts and cylinder head gaskets, bolts and gaskets for exhaust pipes, boiler dampers, flange gaskets, valves, burners, nuts and bolts for rolling mills, stud bolts and chains for furnace feeding, bolts, stud bolts and rollers for cranes, metal scaffolding, bucket chain links, marine and mining equipment, gaskets and sealing materials
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.