805371 | Jelt

Jelt adhesive lubricant, spray can, 400 ml, 805371

Order No.: 12L0669
EAN: 3429978053714
MPN:
805371
005371
805371 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.925 €

Adhesive Lubricant, 805371, Jelt

Adhesive marine grease, ideal for mechanisms operating in harsh climatic conditions as well as in damp or salty environments. Resistant to high speeds and high pressure. Provides reliable protection against seizing, corrosion, and oxidation. NLGI Class 2.

Technical specifications
Filter Property Value
Product type adhesive lubricant
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -20 °C to 140 °C
Usage joints, bearings, chains, cables and cardan shafts, gear wheels, roller bearings (even under heavy loads), submersible pumps, centrifugal pumps
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.