805361 | Jelt

Jelt grease, NLGI 2, spray can, 400 ml, 805361

Order No.: 12L0668
EAN: 3429978053615
MPN:
805361
005361
805361 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
104.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.7465 €

Lubricant Grease, 805361, Jelt

Versatile all-purpose grease for chains, bearings, and gears-reliable even in damp conditions. NLGI 2, with high lubricating performance, strong adhesion, and long-lasting flexibility-does not dry out.

Technical specifications
Filter Property Value
Product type lubricating grease
Version NLGI 2
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -20 °C to 150 °C
Usage joints, shafts, bearings, rollers, bearing seats, roller bearings
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.