805251 | Jelt

Jelt fan belt spray, spray can, 400 ml, 805251

Order No.: 12L0650
EAN: 3429978052519
MPN:
805251
005251
805251 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.1039 €

V-belt Spray, 805251, Jelt

The V-belt spray is made from a special resin formula that reliably prevents the belt from slipping. Thanks to its effective action, it reduces wear and premature aging of the belt, thereby preventing a drop in performance. It is also water-resistant and remains permanently flexible without hardening.

Technical specifications
Filter Property Value
Product type fan belt spray
Contents 400 ml
Container spray can
Viscosity liquid
Usage rubber, leather, fabric, composite material
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.