805061 | Jelt
Jelt grease, NSF H1, spray can, 400 ml, 805061
Order No.: 12L0667
EAN: 3429978050614
MPN:
805061
005061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Lubricant Grease, 805061, Jelt
NSF H1-certified white grease for use in conveying and packaging systems. Optimized for the light lubrication of moving parts, bearings, plain bearings, and gearboxes. NLGI Class 2, non-staining.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lubricating grease | |
| Version | NSF H1 | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -20 °C to 150 °C | |
| Usage | lubrication of bearings, roller bearings, chains, gears and all moving parts; food industry; abattoirs; dairies; cheese dairies; meat processing plants; bottling plants; other non-food-processing sectors requiring a clean and neutral grease |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|