805057 | Jelt

Jelt silicone spray, NSF H1, spray can, 500 ml, 805057

Order No.: 12L0671
EAN: 3429978050577
MPN:
805057
005057
805057 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
104.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.7465 €

Silicone Spray, 805057, Jelt

Food-grade, multi-purpose silicone lubricant, ideal for use in the food and beverage industry. The NSF H1-registered, odorless and tasteless formula forms a long-lasting, low-friction film that reliably protects and lubricates equipment.

Technical specifications
Filter Property Value
Product type silicone spray
Version NSF H1
Contents 500 ml
Container spray can
Viscosity liquid
Operational temperature -40 °C to 300 °C
Usage lubrication of rollers, bearings, roller bearings, chains, gears, conveyor belts, ropes, hinges and all moving parts; food industry, food packaging, abattoirs, dairies, cheese dairies, butcher’s shops, bottling plants, canning factories; other non-food-processing sectors requiring a clean and neutral lubricating oil
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.