805051 | Jelt

Jelt silicone grease, colorless, spray can, 500 ml, 805051

Order No.: 12L0666
EAN: 3429978050515
MPN:
805051
005051
805051 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
114.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.5676 €

Silicone Grease, 805051, Jelt

Universal grease for lubricating and protecting moving parts. Ideal for use in damp environments as well as on valve stems, hinges, electrical connections, and cables. Suitable for use on all surfaces without restriction.

Technical specifications
Filter Property Value
Product type silicone grease
Version colorless
Contents 500 ml
Container spray can
Viscosity liquid
Operational temperature -40 °C to 300 °C
Usage fitting heads, valves, elastomers, rubber, plastics, protection of enclosures, connections, antennas, cables, chains, gears, locks, hinges, slides, bearings, cylinders, threads
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.