805031 | Jelt

Jelt multi-purpose EP grease, spray can, 500 ml, 805031

Order No.: 12L0665
EAN: 3429978050317
MPN:
805031
005031
805031 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
168.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
14.0658 €

Multi-Purpose EP-Fet, 805031, Jelt

High-performance grease with molybdenum disulfide for maximum load-bearing capacity. Ideal for cables, sprockets, chains, gearboxes, bearings, and other heavily loaded components. NLGI 1 – reliable and long-lasting.

Technical specifications
Filter Property Value
Product type universal spray grease
Contents 500 ml
Container spray can
Viscosity liquid
Operational temperature -20 °C to 180 °C
Usage joints, chains and ropes, ball bearings and plain bearings, power transmission components, spherical heads, rollers operating at medium speed under high loads
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.