805021 | Jelt

Jelt rust remover, spray can, 500 ml, 805021

Order No.: 12L0670
EAN: 3429978050218
MPN:
805021
005021
805021 Jelt Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
115.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.639 €

Rust R#emover, 805021, Jelt

Highly effective product for quickly loosening stuck, corroded, or rusted components. Thanks to its low viscosity, the formula penetrates deep into layers of rust and dirt, dissolves residue, and ensures effective lubrication even in the smallest gaps.

Technical specifications
Filter Property Value
Product type rust remover
Contents 500 ml
Container spray can
Viscosity liquid
Usage fixed assemblies, screws and bolts, bearings and plain bearings, couplings and valves, hinges and locks, all types of mechanical components
Logistics
Property Value
Customs tariff number 34039900
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.