808320 | Jelt

Non-flammable cooling spray 400ml

Order No.: 12L0663
EAN: 3429978083209
MPN:
808320
008320
808320 Jelt Freeze Sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.2676 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
543.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
45.2676 €

Cooling Spray, 808320, Jelt

The cooling spray consists of a pure, dry, liquefied gas in an aerosol can and is ideal for rapid and targeted cooling. It enables the reliable localization of intermittent faults caused by thermal issues in electronic devices and is also used to cool printed circuit boards and mechanical components during assembly or disassembly work. The spray cools rapidly down to –44 °C, can be used on live circuits, and ensures a consistently high pressure and uniform flow. It is non-abrasive and leaves no residue. As a true refrigerant system, it is completely non-flammable and ozone-friendly. Due to its very low global warming potential (GWP = 6), it is not subject to either the Kyoto Protocol or the F-Gas Regulation (No. 842/2006/EC) and thus supports environmentally conscious use.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable No
Logistics
Property Value
Country of origin FR
Customs tariff number 27111397
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.