808333 | Jelt
Non-flammable compressed air spray 400ml
Order No.: 12L0664
EAN: 3429978083339
MPN:
808333
008333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compressed Air Spray , 808333, Jelt
This non-flammable compressed air spray contains pure, dry liquefied gas in an aerosol can and has been specially developed for gently removing dust from computers, office equipment, and electrical and electronic components. It is completely non-flammable and ozone-friendly and can be used even while equipment is in operation, ensuring consistently high pressure and a powerful airflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 400 ml | |
| Flammable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27111397 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|