814400 | Jelt
Jelt universal cleaner, spray can, 400 ml, 814400
Order No.: 12L0659
EAN: 3429978144009
MPN:
814400
014400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 2 Weeks
Universal Cleaner, 814400, Jelt
Highly effective degreaser with a controlled evaporation rate, designed for particularly demanding cleaning processes. Effectively removes adhesive residues, oils, greases, waxes, tar, and other contaminants. Safe for use on all metal components and equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal cleaner | |
| Contents | 400 ml | |
| Container | spray can | |
| Usage | workshop, industrial maintenance, automotive maintenance, aviation maintenance, removal of paint and seals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34029010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|