807161 | Jelt

Jelt gasket remover, spray can, 500 ml, 807161

Order No.: 12L0660
EAN: 3429978071619
MPN:
807161
007161
807161 Jelt Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
106.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
8.8536 €

Seal Remover, 807161, Jelt

Protective acrylic tropical varnish with a UV indicator for maximum reliability. It reliably seals printed circuit boards and electronic assemblies, dries quickly, and facilitates easy quality control under UV light.

Technical specifications
Filter Property Value
Product type gasket remover
Contents 500 ml
Container spray can
Usage removes stubborn adhesives and dried-on adhesive residues, dissolves seals and reliable sealants, and cleans away oil residues, resins, tar, lubricants and greases
Logistics
Property Value
Customs tariff number 34029010
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS05 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P310 Immediately call a POISON CENTER/doctor/…
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.