805433 | Jelt

Jelt label remover, spray can, 500 ml, 805433

Order No.: 12L0651
EAN: 3429978054339
MPN:
805433
05433
805433 Jelt Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
110.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.1749 €

Label Remover, 805433, Jelt

The Jelt Label Remover is a 500-ml aerosol that stands out for its dual chemical and mechanical action. Within seconds, the solvent removes labels from all surfaces. The formula consists of a combination of solvents, glycol ethers, and special surface additives, enabling particularly effective and rapid removal of self-adhesive labels from all materials.

Technical specifications
Filter Property Value
Product type label remover
Contents 500 ml
Container spray can
Usage residues from neoprene and vinyl adhesives Adhesive residues from stickers and labels on all surfaces: cardboard, plastic, wood, metal, etc. Quick removal of adhesive or adhesive tape residues from: anodised aluminium, stainless steel, porcelain, enamel, tiles, Resopal, painted sheet metal, etc.
Logistics
Property Value
Customs tariff number 38140090
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.