805221 | Jelt

Jelt grafitti remover, spray can, 500 ml, 805221

Order No.: 12L0658
EAN: 3429978052212
MPN:
805221
005221
805221 Jelt Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
113.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.4248 €

Graffiti Remover, 805221, Jelt

Powerful all-purpose graffiti remover. Penetrates even porous surfaces and removes paint layers thoroughly and quickly. Ideal for wood, metal, glass, tile, concrete, cement, stone, and brick.

Technical specifications
Filter Property Value
Product type grafitti remover
Contents 500 ml
Container spray can
Usage wood, metal, painted surfaces (check exposure time), stone, plaster, tiles, glass
Logistics
Property Value
Customs tariff number 34029010
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.