805199 | Jelt

Jelt contact cleaner, spray can, 500 ml, 805199

Order No.: 12L0657
EAN: 3429978051994
MPN:
805199
005199
805199 Jelt Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7461 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
9.7461 €

Contact Cleaner, 805199, Jelt

A specialized product for the maintenance of electrical and electronic contact surfaces. Removes contaminants and provides effective protection against corrosion, oxidation, and microbial contamination. Helps reduce malfunctions as part of preventive maintenance measures.

Technical specifications
Filter Property Value
Product type contact cleaner
Contents 500 ml
Container spray can
Usage electrical and electronic contacts, printed circuit boards, components, electronic assemblies, control cabinets, potentiometers, relays, sliders, connectors, switches
Logistics
Property Value
Customs tariff number 38140090
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.