805137 | Jelt
Jelt glass cleaner, spray can, 500 ml, 805137
Order No.: 12L0653
EAN: 3429978051376
MPN:
805137
005137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 2 Weeks
Glass Cleaner, 805137, Jelt
Powerful active foam for maximum cleanliness. Effortlessly removes fingerprints, dust, grime, and adhesive residue-even on stubborn dirt. Suitable for virtually all surfaces, gentle on paint and varnish, and guaranteed to leave no streaks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass cleaner | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | PVC, plastic, polyester, synthetic surfaces, glass, window frames, blinds / shutters |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34029010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|