GRIDVIS®-SERVICE UPGR. | Janitza
Network visualization software, service upgrade for network analyzer UMG 508/ UMG 509/ UMG 511, GRIDVIS®-SERVICE UPGR.
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,460.91 € *
Standard delivery time from the manufacturer is: On Request
Network visualization software, 5100182, Janitza
GridVis® provides a number of features for power quality analysis:
- Oscilloscope function of the live values of current and voltage
- Topology view with limit value monitoring of online values
- Transient and event overview in the encoder dashboard
- Graph sets with freely selectable measurement parameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network visualization software | |
| Version | service upgrade | |
| Suitable for | network analyzer UMG 508/ UMG 509/ UMG 511 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85234910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |