GRIDVIS®-PROFESSIONAL | Janitza

Network visualization software, Professional for network analyzer UMG 508/ UMG 509/ UMG 511, GRIDVIS®-PROFESSIONAL

Order No.: 30K4263
EAN: 4099891478896
MPN:
GRIDVIS®-PROFESSIONAL
51.00.160
Series: GRIDVIS
GRIDVIS®-PROFESSIONAL Janitza T&M Software and Licences Image 1
GRIDVIS®-PROFESSIONAL Janitza T&M Software and Licences Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,907.57 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,907.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,907.57 €

Network visualization software, 5100160, Janitza

GridVis® provides a number of features for power quality analysis:

  • Oscilloscope function of the live values of current and voltage
  • Topology view with limit value monitoring of online values
  • Transient and event overview in the encoder dashboard
  • Graph sets with freely selectable measurement parameters
Technical specifications
Filter Property Value
Product type network visualization software
Version Professional
Suitable for network analyzer UMG 508/ UMG 509/ UMG 511
Logistics
Property Value
Country of origin DE
Customs tariff number 85234910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes