ZK4S | Janitza
Voltage tap, for clamp mounting, ZK4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.86 € *
Standard delivery time from the manufacturer is: On Request
Voltage tap, 1011525, Janitza
Features
- Terminals for tapping the voltage on live rails
- Suitable for tapping the voltage for energy measuring devices
- Fuse directly on the rail
- Primary connection with M8 Allen screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage tap | |
| Suitable for | clamp mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |