RD 96 | Janitza
Display, for UMG 801, RD 96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.76 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs. - if ordered today
Remote display, RD 96, Janitza
With the Remote Display RD 96, the measured values from the UMG 801 and its connected modules can be conveniently visualized directly at the switchboard cabinet – without opening the switchboard cabinet door. In addition, the UMG 801 and its modules can be configured via the display.
Features
- Design: 96 x 96 mm front panel
- Simple operation via buttons
- Connection via USB interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display | |
| Suitable for | UMG 801 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |