RCM 201-ROGO | Janitza

Residual current device, screw connection for current converter, RCM 201-ROGO

Order No.: 30K4520
MPN:
RCM 201-ROGO
1503629
RCM 201-ROGO Janitza T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
730.66 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
730.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
730.66 €

Residual current device, RCM 201-ROGO, Janitza

The RCM 201-ROGO enables continuous monitoring for residual currents in TN-S systems and complies with the DIN EN 62020/VDE 0663/IEC 62020 standard. This refers to residual current monitoring devices which check circuits for the occurrence of a residual current and trigger an alarm if a limit value is exceeded. The RCM 201-ROGO records residual currents according to type A and can be connected to the RCM inputs of Janitza network analyzers or read out directly via Modbus. The currents are recorded with Rogowski coils. The RCM 201-ROGO can be used wherever conventional residual current transformer cannot be installed mechanically, e.g. with large cross-sections, busbar systems or for retrofitting in existing systems where space is limited.

Features

  • RCM
  • Compact
  • Communication
  • Avoid production interruptions and reduce maintenance costs
  • Increase the safety of electrical installations
  • Reduction of measuring effort for repeat testing
  • Save costs and increase high availability
Technical specifications
Filter Property Value
Product type residual current device
Version screw connection
Suitable for current converter
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes