MODUL 800-CON-RJ45 | Janitza
Transfer module, (W x H x D) 36 x 90 x 76 mm for UMG 801 module, MODUL 800-CON-RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.8095 € *
Available: 1 pcs.
Available in 5 Days: 25 pcs. - if ordered today
Transfer module, MODUL 800-CON-RJ45, Janitza
This MODUL 800-CON-RJ45 is a transfer module that has a RJ45 interface and can be connected via a standardized cable.
Features
- 2 modules connect remote measurement points with each other
- Bridge distances of up to 100 m using cables
- Only 2 sub-units per module
- Requires no module slot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transfer module | |
| Version | (W x H x D) 36 x 90 x 76 mm | |
| Suitable for | UMG 801 module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |