EFD | Janitza
Ethernet front feed through, for installation operating hours counter, EFD
Order No.: 30K4430
EAN: 4099891478070
MPN:
EFD
13.08.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.18 € *
Standard delivery time from the manufacturer is: On Request
Ethernet front feed-through, 1308016, Janitza
Ethernet front feed-through with mounting frame and RJ45 socket type VS-08-BU-RJ45/BU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ethernet front feed through | |
| Suitable for | installation operating hours counter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |