D96 (IP42) | Janitza
Seal, for panel mounting devices, D96 (IP42)
Order No.: 30K4424
EAN: 4099891478032
MPN:
D96 (IP42)
29.01.907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: On Request
Seal, 2901907, Janitza
Molded seal to increase the protection class of panel-mounted devices. Panel cut-out 96 x 96 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | panel mounting devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |