800-DI14 | Janitza
Digital input module, for UMG 801, 800-DI14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.6143 € *
Available: 2 pcs.
Available in 5 Days: 25 pcs. - if ordered today
Digital input module, 800-DI14, Janitza
Class S TN/TT networks 230 V Extension module 800-CT-8-A for the UMG 801. With 8 current measurement inputs, divided into 2 blocks of four.
Features:
- Measuring category: 300V CAT II
- Rated current 5A / 1A adjustable
- Current measuring range: 5 mA... 6 A
- Resolution: 0,1mA
Accessories (included):
- 33.03.378 Installation manual incl. safety instructions
- 52.31.207 Bus connector current measuring module
- 10.01.953 End bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Digital input module | |
| Suitable for | UMG 801 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |